Eaton, Rotary Actuator 250 A
- RS Stock No.:
- 256-863
- Mfr. Part No.:
- 280937 P5-250/EA/SVB/HI10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€619.84
(exc. VAT)
€762.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €619.84 |
*price indicative
- RS Stock No.:
- 256-863
- Mfr. Part No.:
- 280937 P5-250/EA/SVB/HI10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | P5 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Width | 130mm | |
| Length | 150mm | |
| Depth | 150mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-3, CSA, VDE, VDE 0660, CE, IEC 60947, UL, IEC/EN 60204, IEC/EN 60947-3 | |
| Mechanical Life | 80000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series P5 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 250A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Width 130mm | ||
Length 150mm | ||
Depth 150mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-3, CSA, VDE, VDE 0660, CE, IEC 60947, UL, IEC/EN 60204, IEC/EN 60947-3 | ||
Mechanical Life 80000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is designed to deliver exceptional reliability and performance, featuring a robust flush mounting design for seamless integration into industrial environments. Rated for a substantial 250 A, this three-pole switch is expertly engineered for easy emergency switching off, enhanced safety through a lockable red rotary handle with a yellow locking ring, ensuring peace of mind. The device meets stringent international standards such as UL and CSA, showcasing its commitment to quality and safety in high-demand applications. Its capabilities extend beyond basic functionality, offering versatility for diverse operations, making it an ideal choice for manufacturers and facilities prioritising safety and efficiency. The Eaton Moeller series P5 is a trusted solution among professionals, delivering advanced features that cater to a wide variety of industrial needs.
Flush mounting design allows for easy installation in panels
Emergency switching off function enhances operational safety
Lockable handle prevents accidental switch-off, promoting safety
Built with durable materials to ensure long-lasting performance
Versatile operating frequency accommodates diverse applications
Designed for compliance with international safety standards, ensuring reliability
Robust construction supports extensive mechanical lifespan
Suitable for a wide range of electrical connections, enhancing flexibility
Effective electromagnetic compatibility to reduce interference risks
IP65 rated degree of protection ensures durable performance in harsh environments
