Eaton, DP 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Toggle Actuator
- RS Stock No.:
- 332-133
- Distrelec Article No.:
- 304-10-400
- Mfr. Part No.:
- 78819001 T0-1-102/E/EZ-P1(RS332-133)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€26.98
(exc. VAT)
€33.19
(inc. VAT)
106 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €26.98 |
**price indicative
- RS Stock No.:
- 332-133
- Distrelec Article No.:
- 304-10-400
- Mfr. Part No.:
- 78819001 T0-1-102/E/EZ-P1(RS332-133)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | DP | |
Cam Switch Type | On-Off Cam Switch | |
Series | T0 | |
Maximum Current | 20A | |
Maximum Voltage | 690V ac | |
Number of Positions | 2 | |
Terminal Type | Screw | |
Angle of Throw | 90° | |
Length | 48mm | |
Width | 48mm | |
Depth | 100mm | |
Actuator Type | Toggle | |
Dimensions | 48 x 48 x 100mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration DP | ||
Cam Switch Type On-Off Cam Switch | ||
Series T0 | ||
Maximum Current 20A | ||
Maximum Voltage 690V ac | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 90° | ||
Length 48mm | ||
Width 48mm | ||
Depth 100mm | ||
Actuator Type Toggle | ||
Dimensions 48 x 48 x 100mm | ||