Schneider Electric, SPST 2 Position 45° Rotary Cam Switch, 690V ac
- RS Stock No.:
- 123-8130
- Mfr. Part No.:
- K1C003ALH
- Manufacturer:
- Schneider Electric

View all Cam Switches
Temporarily out of stock - back order for despatch 10-05-2023, delivery within 2 working days
Price Each
€31.87
(exc. VAT)
€39.20
(inc. VAT)
units | Per unit |
1 + | €31.87 |
- RS Stock No.:
- 123-8130
- Mfr. Part No.:
- K1C003ALH
- Manufacturer:
- Schneider Electric
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
K10 Industrial Cam Switches
Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
Specifications
Attribute | Value |
Series | Harmony K |
Pole and Throw Configuration | SPST |
Electrical Phase | 3 |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 45° |
Length | 45mm |
Width | 87mm |
Depth | 45mm |
Dimensions | 45 x 87 x 45mm |