- RS Stock No.:
- 183-4357
- Mfr. Part No.:
- 194L-E12-2251
- Manufacturer:
- Allen Bradley Guardmaster
2 In stock for delivery within 2 working days
Added
Price Each
€14.86
(exc. VAT)
€18.28
(inc. VAT)
Units | Per unit |
1 + | €14.86 |
- RS Stock No.:
- 183-4357
- Mfr. Part No.:
- 194L-E12-2251
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IEC Control and Load Switch, Changeover 1-2 45°, 12 Amp, 1 Pole, Front / Door
Handle is not supplied and has to be ordered separately 443-0887
Note
Face plate and actuator knob not included and supplied separately.
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Control/Load Cam Switch |
Pole and Throw Configuration | 1P |
Electrical Phase | 1 |
Maximum Current | 12A |
Maximum Voltage | 600V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 45° |
Length | 41.91mm |
Width | 41.91mm |
Depth | 63.17mm |
Dimensions | 41.91 x 41.91 x 63.17mm |
- RS Stock No.:
- 183-4357
- Mfr. Part No.:
- 194L-E12-2251
- Manufacturer:
- Allen Bradley Guardmaster