- RS Stock No.:
- 183-4358
- Mfr. Part No.:
- 194L-E12-2252
- Manufacturer:
- Allen Bradley Guardmaster
6 In stock for delivery within 2 working days
Added
Price Each
€22.35
(exc. VAT)
€27.49
(inc. VAT)
Units | Per unit |
1 + | €22.35 |
- RS Stock No.:
- 183-4358
- Mfr. Part No.:
- 194L-E12-2252
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IEC Control and Load Switch, Changeover 1-2 45°, 12 Amp, 2 Poles, Front / Door
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Control/Load Cam Switch |
Pole and Throw Configuration | 2P |
Electrical Phase | 1 |
Maximum Current | 12A |
Maximum Voltage | 600V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 45° |
Length | 41.91mm |
Width | 41.91mm |
Depth | 73.58mm |
Dimensions | 41.91 x 41.91 x 73.58mm |
- RS Stock No.:
- 183-4358
- Mfr. Part No.:
- 194L-E12-2252
- Manufacturer:
- Allen Bradley Guardmaster