Better World
Schneider Electric, 1P 4 Position Multi Step Cam Switch Body, 12A
- RS Stock No.:
- 221-2821
- Mfr. Part No.:
- K1D004N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.48
(exc. VAT)
€35.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €28.48 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2821
- Mfr. Part No.:
- K1D004N
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | Harmony K | |
Pole and Throw Configuration | 1P | |
Cam Switch Type | Multi Step Cam Switch Body | |
Electrical Phase | 3 | |
Maximum Current | 12A | |
Number of Positions | 4 | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series Harmony K | ||
Pole and Throw Configuration 1P | ||
Cam Switch Type Multi Step Cam Switch Body | ||
Electrical Phase 3 | ||
Maximum Current 12A | ||
Number of Positions 4 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||