- RS Stock No.:
- 224-2473
- Mfr. Part No.:
- 43203002
- Manufacturer:
- Socomec
3 In stock for delivery within 2 working days
Price Each
€86.62
(exc. VAT)
€106.54
(inc. VAT)
Units | Per unit |
---|---|
1 + | €86.62 |
- RS Stock No.:
- 224-2473
- Mfr. Part No.:
- 43203002
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec 4320 series is the COMO CS switch body. They ensure switching, transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. This switch have 3 pole and 25A rated current.
Simple installation
Quick mounting
Effective in all circumstances
Quick mounting
Effective in all circumstances
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Manual Cam Transfer Switch |
Series | 4320 |
Maximum Current | 25A |
Number of Positions | 2 |