Login / Register to access your benefits
Recently searched

    Socomec, 3P 3 Position Manual Cam Transfer Switch, 25A

    Subtotal (1 unit)*

    €94.58

    (exc. VAT)

    €116.33

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€94.58

    *price indicative

    RS Stock No.:
    224-2476
    Mfr. Part No.:
    43303102
    Manufacturer:
    Socomec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Socomec

    Cam Switch Type

    Manual Cam Transfer Switch

    Pole and Throw Configuration

    3P

    Series

    4330

    Maximum Current

    25A

    Number of Positions

    3

    Related links