Lovato, 1P 3 Position 60° Changeover Cam Switch, 16A, Short Black Handle Actuator
- RS Stock No.:
- 248-5579
- Mfr. Part No.:
- GX1651U
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €23.51 |
*price indicative
- RS Stock No.:
- 248-5579
- Mfr. Part No.:
- GX1651U
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Cam Switch Type | Changeover Cam Switch | |
Series | GX | |
Pole and Throw Configuration | 1P | |
Normal State Configuration | 1CO | |
Electrical Phase | 1, 3 | |
Maximum Current | 16A | |
Number of Positions | 3 | |
Angle of Throw | 60° | |
Actuator Type | Short Black Handle | |
Select all | ||
---|---|---|
Brand Lovato | ||
Cam Switch Type Changeover Cam Switch | ||
Series GX | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1CO | ||
Electrical Phase 1, 3 | ||
Maximum Current 16A | ||
Number of Positions 3 | ||
Angle of Throw 60° | ||
Actuator Type Short Black Handle | ||
Related links
- Lovato 32A, Short Black Handle Actuator
- Lovato 40A, Short Black Handle Actuator
- Lovato 690V (Volts) Short Black Handle Actuator
- Lovato 16A, Short Black Handle Actuator
- Lovato 16A, Short Black Handle Actuator
- Lovato 690V (Volts) Short Black Handle Actuator
- Lovato 16A, Short Black Handle Actuator
- Lovato 3 Position 60° Motor Control Cam Switch Short Black Handle Actuator