Lovato, 1P 3 Position 60° Changeover Cam Switch, 20A, Short Black Handle Actuator
- RS Stock No.:
- 248-5589
- Mfr. Part No.:
- GX2051U
- Manufacturer:
- Lovato
2 In stock for delivery within 2 working days
Price Each
€26.27
(exc. VAT)
€32.31
(inc. VAT)
Units | Per unit |
---|---|
1 + | €26.27 |
- RS Stock No.:
- 248-5589
- Mfr. Part No.:
- GX2051U
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
The Lovato product is a rotary cam changeover switch with 1 pole. It has front mounting with black handle.
Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting
Square shaped contact body
Possibility of side by side installation
Square shaped contact body
Possibility of side by side installation
Specifications
Attribute | Value |
---|---|
Series | GX |
Pole and Throw Configuration | 1P |
Cam Switch Type | Changeover Cam Switch |
Normal State Configuration | 1CO |
Electrical Phase | 1, 3 |
Maximum Current | 20A |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Black Handle |