Lovato, 2P 2 Position 60° On-Off Cam Switch, 16A, Short Black Handle Actuator
- RS Stock No.:
- 248-5586
- Mfr. Part No.:
- GX1691U
- Manufacturer:
- Lovato
2 In stock for delivery within 2 working days
Price Each
€21.89
(exc. VAT)
€26.92
(inc. VAT)
Units | Per unit |
---|---|
1 + | €21.89 |
- RS Stock No.:
- 248-5586
- Mfr. Part No.:
- GX1691U
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato product is a rotary cam ON OFF switch with 2 poles. It has front mounting with black handle.
Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting
Square-shaped contact body
Possibility of side by side installation
IEC IP20 degree of protection of contacts
Square-shaped contact body
Possibility of side by side installation
IEC IP20 degree of protection of contacts
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Cam Switch Type | On-Off Cam Switch |
Series | GX |
Normal State Configuration | 2NO |
Electrical Phase | 1, 3 |
Maximum Current | 16A |
Number of Positions | 2 |
Angle of Throw | 60° |
Actuator Type | Short Black Handle |