Lovato, 2P 2 Position 60° On-Off Cam Switch, 32A, Short Black Handle Actuator
- RS Stock No.:
- 248-5600
- Mfr. Part No.:
- GX3291U
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€43.41
(exc. VAT)
€53.39
(inc. VAT)
Units | Per unit |
---|---|
1 + | €43.41 |
- RS Stock No.:
- 248-5600
- Mfr. Part No.:
- GX3291U
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
The Lovato product is a rotary cam ON OFF switch with 2 poles. It has front mounting with black handle.
Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting
Square-shaped contact body
Possibility of side by side installation
IEC IP20 degree of protection of contacts
Square-shaped contact body
Possibility of side by side installation
IEC IP20 degree of protection of contacts
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Series | GX |
Cam Switch Type | On-Off Cam Switch |
Normal State Configuration | 2NO |
Electrical Phase | 1, 3 |
Maximum Current | 32A |
Number of Positions | 2 |
Angle of Throw | 60° |
Actuator Type | Short Black Handle |