Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-4031
- Mfr. Part No.:
- 004436 T3-6-8347/V/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€160.30
(exc. VAT)
€197.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.30 |
*price indicative
- RS Stock No.:
- 271-4031
- Mfr. Part No.:
- 004436 T3-6-8347/V/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 11 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Length | 179mm | |
| Width | 65mm | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Hazardous Area Certification | NO | |
| Depth | 74mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 11 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Length 179mm | ||
Width 65mm | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Hazardous Area Certification NO | ||
Depth 74mm | ||
Mechanical Life 500000Cycles | ||
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
