Login / Register to access your benefits
Recently searched

    Eaton, 1P 7 Position 45° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator

    Subtotal (1 unit)*

    €81.49

    (exc. VAT)

    €100.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€81.49

    *price indicative

    RS Stock No.:
    271-4897
    Mfr. Part No.:
    019433 T3-3-8244/EZ
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Cam Switch Type

    Multi Step Cam Switch

    Pole and Throw Configuration

    1P

    Maximum Current

    32A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    7

    Angle of Throw

    45°

    Actuator Type

    Toggle

    Related links