Login / Register to access your benefits
Recently searched

    Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator

    Subtotal (1 unit)*

    €283.32

    (exc. VAT)

    €348.48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€283.32

    *price indicative

    RS Stock No.:
    271-5229
    Mfr. Part No.:
    197475 T3-3-15683/SE2
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Cam Switch Type

    On-Off Cam Switch

    Pole and Throw Configuration

    3P

    Maximum Current

    32A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    2

    Angle of Throw

    90°

    Actuator Type

    Short Thumb Grip

    Related links