Eaton, 1P 3 Position 60° Changeover Cam Switch, 690V (Volts), 32A, Short Lever Actuator
- RS Stock No.:
- 271-5688
- Mfr. Part No.:
- 057091 T3-1-8210/Z
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€46.83
(exc. VAT)
€57.60
(inc. VAT)
Temporarily out of stock - back order for despatch 08-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.83 |
**price indicative
- RS Stock No.:
- 271-5688
- Mfr. Part No.:
- 057091 T3-1-8210/Z
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Series | Eaton Moeller Series T3 | |
Cam Switch Type | Changeover Cam Switch | |
Pole and Throw Configuration | 1P | |
Electrical Phase | 3 | |
Maximum Current | 32A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 60° | |
Actuator Type | Short Lever | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Series Eaton Moeller Series T3 | ||
Cam Switch Type Changeover Cam Switch | ||
Pole and Throw Configuration 1P | ||
Electrical Phase 3 | ||
Maximum Current 32A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 60° | ||
Actuator Type Short Lever | ||
Related links
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 690V (Volts) Short Lever Actuator