Login / Register to access your benefits
Recently searched

    Eaton, 4P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A, Toggle Actuator

    Subtotal (1 unit)*

    €56.65

    (exc. VAT)

    €69.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€56.65

    *price indicative

    RS Stock No.:
    271-5843
    Mfr. Part No.:
    081559 T0-4-8213/IVS
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Cam Switch Type

    Changeover Cam Switch

    Pole and Throw Configuration

    4P

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    3

    Angle of Throw

    60°

    Actuator Type

    Toggle

    Related links