Eaton 2 Position 60° Changeover Cam Switch, Selector Switch Actuator
- RS Stock No.:
- 272-2238
- Mfr. Part No.:
- 216859 M22-WR-X91
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€19.90
(exc. VAT)
€24.48
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.90 |
**price indicative
- RS Stock No.:
- 272-2238
- Mfr. Part No.:
- 216859 M22-WR-X91
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Series | M22 | |
Cam Switch Type | Changeover Cam Switch | |
Number of Positions | 2 | |
Angle of Throw | 60° | |
Actuator Type | Selector Switch | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Series M22 | ||
Cam Switch Type Changeover Cam Switch | ||
Number of Positions 2 | ||
Angle of Throw 60° | ||
Actuator Type Selector Switch | ||
Related links
- Eaton 2 Position 60° Changeover Cam Switch, Button Actuator
- Eaton RMQ Titan Series 2 Position Selector Switch Head, 22mm Cutout
- Eaton 2 Position 60° Changeover Cam Switch, Toggle Actuator
- Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
- Eaton 800V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator