Eaton RMQ-Titan Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 620-5970
- Mfr. Part No.:
- 70011292 M22-WR-X91+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.35
(exc. VAT)
€26.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.35 |
*price indicative
- RS Stock No.:
- 620-5970
- Mfr. Part No.:
- 70011292 M22-WR-X91+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CE, RoHS, IEC/EN 60947-5, CSA-C22.2 No. 94-91, UL 508, CSA-C22.2 No. 14-05 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals CE, RoHS, IEC/EN 60947-5, CSA-C22.2 No. 94-91, UL 508, CSA-C22.2 No. 14-05 | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan
Selector Switch Marked
Complete with fixing adapter for contact block
Legend plate available (see accessories)
Choice of markings
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head Black Handle, IP66
