Eaton 90 °, Rotary Actuator 40 A
- RS Stock No.:
- 273-6508
- Mfr. Part No.:
- 199937 P1-40/M4/SVB/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€143.32
(exc. VAT)
€176.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €143.32 |
*price indicative
- RS Stock No.:
- 273-6508
- Mfr. Part No.:
- 199937 P1-40/M4/SVB/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 40A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Hazardous Area Certification | NO | |
| Depth | 340mm | |
| Length | 340mm | |
| Width | 72mm | |
| Standards/Approvals | EN/IEC | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 40A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Hazardous Area Certification NO | ||
Depth 340mm | ||
Length 340mm | ||
Width 72mm | ||
Standards/Approvals EN/IEC | ||
Mechanical Life 300000Cycles | ||
The Eaton Main switch is a maintenance switch with metal shaft for a control panel depth of 400 mm. This switch constructed with red rotary handle with yellow locking ring and it offers emergency switching off function type stop function. It is lockable in the zero position or off position and supports M4 size screw connection with rear mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
