Schneider Electric, 3P 2 Position 90° Changeover Cam Switch, 690V ac, 20A
- RS Stock No.:
- 288-7230
- Mfr. Part No.:
- K2C003HCH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.94
(exc. VAT)
€71.27
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 12 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €57.94 |
*price indicative
- RS Stock No.:
- 288-7230
- Mfr. Part No.:
- K2C003HCH
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Pole and Throw Configuration | 3P | |
Cam Switch Type | Changeover Cam Switch | |
Series | Harmony K | |
Maximum Current | 20A | |
Maximum Voltage | 690V ac | |
Number of Positions | 2 | |
Angle of Throw | 90° | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Pole and Throw Configuration 3P | ||
Cam Switch Type Changeover Cam Switch | ||
Series Harmony K | ||
Maximum Current 20A | ||
Maximum Voltage 690V ac | ||
Number of Positions 2 | ||
Angle of Throw 90° | ||