Kraus & Naimer, SP 5 Position 60° Multi Step Cam Switch, 20A
- RS Stock No.:
- 350-5479
- Mfr. Part No.:
- CHR10.A232/GBA001.*FT
- Manufacturer:
- Kraus & Naimer
Subtotal (1 unit)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €43.63 |
*price indicative
- RS Stock No.:
- 350-5479
- Mfr. Part No.:
- CHR10.A232/GBA001.*FT
- Manufacturer:
- Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kraus & Naimer | |
Cam Switch Type | Multi Step Cam Switch | |
Pole and Throw Configuration | SP | |
Maximum Current | 20A | |
Number of Positions | 5 | |
Terminal Type | Screw | |
Angle of Throw | 60° | |
Length | 48mm | |
Width | 48mm | |
Select all | ||
---|---|---|
Brand Kraus & Naimer | ||
Cam Switch Type Multi Step Cam Switch | ||
Pole and Throw Configuration SP | ||
Maximum Current 20A | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Angle of Throw 60° | ||
Length 48mm | ||
Width 48mm | ||