Kraus & Naimer, SP 6 Position 60° Multi Step Cam Switch, 20A
- RS Stock No.:
- 350-5485
- Mfr. Part No.:
- CHR10.A233/GBA001.*FT
- Manufacturer:
- Kraus & Naimer
Subtotal (1 unit)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €50.23 |
*price indicative
- RS Stock No.:
- 350-5485
- Mfr. Part No.:
- CHR10.A233/GBA001.*FT
- Manufacturer:
- Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kraus & Naimer | |
Pole and Throw Configuration | SP | |
Cam Switch Type | Multi Step Cam Switch | |
Maximum Current | 20A | |
Number of Positions | 6 | |
Terminal Type | Screw | |
Angle of Throw | 60° | |
Length | 48mm | |
Width | 48mm | |
Select all | ||
---|---|---|
Brand Kraus & Naimer | ||
Pole and Throw Configuration SP | ||
Cam Switch Type Multi Step Cam Switch | ||
Maximum Current 20A | ||
Number of Positions 6 | ||
Terminal Type Screw | ||
Angle of Throw 60° | ||
Length 48mm | ||
Width 48mm | ||