Seeed Studio 100029708 USB 2.0 Camera Type C 30 fps
- RS Stock No.:
- 830-753
- Mfr. Part No.:
- 100029708
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€108.75
(exc. VAT)
€133.76
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.75 |
*price indicative
- RS Stock No.:
- 830-753
- Mfr. Part No.:
- 100029708
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Lens Mount Type | Type C | |
| Maximum Frame Rate | 30fps | |
| Product Type | Camera | |
| Series | 200 | |
| Supported Bus Interfaces | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Lens Mount Type Type C | ||
Maximum Frame Rate 30fps | ||
Product Type Camera | ||
Series 200 | ||
Supported Bus Interfaces USB 2.0 | ||
- COO (Country of Origin):
- CN
The Seeed Studio open-source, modular AI Camera is designed for Advanced image processing and surveillance tasks, utilising embedded AI technology and PoE connectivity.
Features a 1/2.9 inch CMOS sensor with replaceable M12 lenses
Includes built-in YOLO models for object detection and classification
Offers PoE connectivity and GPIO for versatile networking options
Provides open-source hardware documentation, including 3D files and schematics
Related links
- Seeed Studio 100018917 USB 2.0 Camera Type C 30 fps
- Seeed Studio 102991897 USB 2.0 Camera Type C 30 fps
- Seeed Studio 102991896 USB 2.0 Camera Type C 30 fps
- Kensington K81176WW USB (Type A) 1920 x 1080 Pixels
- Kensington K81175WW USB (Type A) 2000 x 1080 Pixels
- RS PRO USB 2.0 1.4 MP 30 fps Webcam, 1280 x 1080 pixel
- Optris Xi400 CATXI40LTF20CFKT090C USB 2.0 Thermal Imaging Camera Kit, 900 °C 382 x 288 pixel Detector Resolution
- Testo 865S 871s USB 2.0 Thermal Imaging Camera RSCAL
