Kensington K81175WW USB (Type A), USB-C 2 MP 30 fps Webcam, 2000 x 1080 Pixels
- RS Stock No.:
- 652-701
- Mfr. Part No.:
- K81175WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€80.44
(exc. VAT)
€98.94
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.44 |
*price indicative
- RS Stock No.:
- 652-701
- Mfr. Part No.:
- K81175WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Model Number | K81175WW | |
| Product Type | Webcam | |
| Maximum Resolution | 2000 x 1080 Pixels | |
| Built-in Microphone | Yes | |
| Connection Type | USB (Type A), USB-C | |
| Effective Pixels | 2MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 75° | |
| Standards/Approvals | VCCI | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Model Number K81175WW | ||
Product Type Webcam | ||
Maximum Resolution 2000 x 1080 Pixels | ||
Built-in Microphone Yes | ||
Connection Type USB (Type A), USB-C | ||
Effective Pixels 2MP | ||
Frame Rate 30fps | ||
Field of View FOV 75° | ||
Standards/Approvals VCCI | ||
- COO (Country of Origin):
- CN
The Kensington 1080p Auto Focus Webcam provides high-quality video communication, Ideal for both home and office environments. Designed to enhance your presence on popular video conferencing platforms like Microsoft Teams, Google Meet, and Zoom, this webcam utilises automatic focus and light correction technology, ensuring you always look your best. With Advanced features such as an integrated lens cover for privacy and an adjustable design that allows for optimal positioning, it is tailored to create a professional video conferencing experience. Coupled with Kensington's Konnect software for customisable settings, this webcam stands as a pivotal tool for seamless collaboration, making distractions a thing of the past.
Delivers high-quality 1080p video at 30fps for clear visuals
Omnidirectional microphone with noise-reduction technology ensures crisp audio
Integrated lens cover offers privacy and control over who sees you
Adjustable design allows for vertical (37°) and horizontal (360°) movement
Compatible with both USB-A and USB-C devices for versatile connectivity
Effortlessly integrates into your Professional Video Conferencing setup with other accessories
Easy-to-use Kensington Konnect software customises your video settings in a click
Designed to uphold robustness with MIL-STD-810H approval against fluid contaminants
Supported by a 2-year warranty from Kensington for added peace of mind
Related links
- Kensington K81176WW USB (Type A) 1920 x 1080 Pixels
- Kensington K80251WW Cable 2 MP 30 fps Webcam, 1050 x 1080 Pixels
- Logitech 960-001422 USB-C 2 MP 30 fps Webcam, 1080 Pixels
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Ceratech WEB-BIOCAM900-WH USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-GR USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
