Elesa Silver Stainless Steel Locking Latch, 18 mm Panel-to-Tongue 22.5 mm, Key Unlock
- RS Stock No.:
- 330-716
- Mfr. Part No.:
- 421331
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€97.85
(exc. VAT)
€120.36
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.85 |
*price indicative
- RS Stock No.:
- 330-716
- Mfr. Part No.:
- 421331
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lock Type | Locking Latch | |
| Product Type | Locking Latch | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 18mm | |
| Panel Cutout Size | 22.5 mm | |
| Material | Stainless Steel | |
| Finish | Silver | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| IP Rating | IP66, IP69K | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lock Type Locking Latch | ||
Product Type Locking Latch | ||
Unlock Method Key | ||
Panel to Tongue Depth 18mm | ||
Panel Cutout Size 22.5 mm | ||
Material Stainless Steel | ||
Finish Silver | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
IP Rating IP66, IP69K | ||
- COO (Country of Origin):
- CN
The Elesa Lever latches with recessed keys are designed for secure fastening in demanding environments. Constructed from AISI 304 stainless steel, these latches offer robust durability and resistance to corrosion. They feature a 90° rotation mechanism for easy operation. The key is crafted from polyamide based technopolymer.
RoHS compliant
IP66 and IP69K protection class
Related links
- Elesa Silver Stainless Steel Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
- Elesa Metallic Zinc Alloy Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
