Elesa Black Polyamide Locking Latch, 38 mm Panel-to-Tongue 22.5 mm, Key Unlock
- RS Stock No.:
- 330-823
- Mfr. Part No.:
- 421534
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€14.93
(exc. VAT)
€18.36
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.93 |
*price indicative
- RS Stock No.:
- 330-823
- Mfr. Part No.:
- 421534
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Locking Latch | |
| Lock Type | Locking Latch | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 38mm | |
| Panel Cutout Size | 22.5 mm | |
| Minimum Panel Thickness | 1mm | |
| Maximum Panel Thickness | 2mm | |
| Material | Polyamide | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Locking Latch | ||
Lock Type Locking Latch | ||
Unlock Method Key | ||
Panel to Tongue Depth 38mm | ||
Panel Cutout Size 22.5 mm | ||
Minimum Panel Thickness 1mm | ||
Maximum Panel Thickness 2mm | ||
Material Polyamide | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Elesa Lever latches with keys are designed for quick assembly and reliable performance in various applications. These latches are constructed from glass fibber reinforced polyamide based technopolymer with a black finish, certified as self extinguishing per UL-94 V0 standards. They feature a silicone packing ring applied directly to the back side of the stator head, ensuring a secure seal. The washer with elastic fixing wings and self tapping screws are made of stainless steel, providing durability and ease of installation. The key is crafted from PA technopolymer, and the latch operates with a 90° rotation.
RoHS compliant
IP65 protection class according to EN 60529
Related links
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Silver Stainless Steel Locking Latch Key Unlock
- Elesa Metallic Zinc Alloy Locking Latch Key Unlock
- Southco Black Locking Latch Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Spanner Lock Key Unlock
