Schneider Electric Steel Cabinet Lock

Subtotal (1 unit)*

€14.25

(exc. VAT)

€17.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 219 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.25

*price indicative

RS Stock No.:
507-321
Mfr. Part No.:
CYLINDER LOCK WITH KEY
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Lock Type

Keyed

Product Type

Cabinet Lock

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
ES

Cylinder Lock Barrel and Key


Replaces wing lock insert in IP66 Steel Door Enclosures and is only suitable for use with these enclosures (except stock no. 458-282 which has a 3 point locking system)

Supplied with 2 keys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy