Schneider Electric Plastic Cabinet Lock
- RS Stock No.:
- 219-8579
- Mfr. Part No.:
- NSYEMPOLN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.81
(exc. VAT)
€71.11
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.81 |
*price indicative
- RS Stock No.:
- 219-8579
- Mfr. Part No.:
- NSYEMPOLN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cabinet Lock | |
| Lock Type | Lock | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cabinet Lock | ||
Lock Type Lock | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric NSYEMPOLN is a Flat escutcheon lock with DB 5mm insert
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Cabinet Lock
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Cabinet Lock, 3432E Key Unlock
- Schneider Electric Cabinet Lock, Key Unlock
- Schneider Electric Cabinet Lock, 421E Key Unlock
- Schneider Electric Cabinet Lock, Key 2331A Unlock
- Schneider Electric Cabinet Lock, Key Number 405 Unlock
- Schneider Electric Steel Cabinet Lock
