RS PRO Silver Stainless Steel Camlock, 20 mm Panel-to-Tongue 20.1 x 22.5 mm, Key Unlock
- RS Stock No.:
- 517-868
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.87
(exc. VAT)
€34.28
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.87 |
*price indicative
- RS Stock No.:
- 517-868
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 20.1 x 22.5 mm | |
| Material | Stainless Steel | |
| Keyed Alike | No | |
| Finish | Silver | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Camlock | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 20.1 x 22.5 mm | ||
Material Stainless Steel | ||
Keyed Alike No | ||
Finish Silver | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Stainless Steel, Key Unlock
RS PRO offers a robust cam lock designed for secure access in various industrial applications. Made from durable stainless steel, this cam lock ensures long-lasting performance and reliability. Its key unlock method provides a straightforward and secure solution for safeguarding equipment and enclosures.
Features and Benefits
Strong and durable stainless-steel construction: Ensures longevity and resistance to wear and tear
Compatible with key: Provides ease of use and secure access
Simple and secure installation: Facilitates quick setup and reliable security
Applications
Industrial enclosures
Cabinets and lockers
Electrical panels
Additional Information
Panel Cut Out Dimensions: 20.1 x 22.5 mm
Panel To Tongue Depth: 20 mm
Keyed Alike: No
Colour: Silver
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- RS PRO Black Zinc Plated Steel Camlock Knob Unlock
- RS PRO Silver Die Cast Zinc Camlock Key Unlock
- RS PRO Silver Zinc 20 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
- Fibox Galvanised Steel Camlock Key Unlock
