RS PRO Silver Stainless Steel Camlock, 32 mm Panel-to-Tongue 20.1 x 22.5 mm, Key Unlock
- RS Stock No.:
- 517-871
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.87
(exc. VAT)
€34.28
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.87 |
*price indicative
- RS Stock No.:
- 517-871
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 32mm | |
| Panel Cutout Size | 20.1 x 22.5 mm | |
| Keyed Alike | No | |
| Material | Stainless Steel | |
| Finish | Silver | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 32mm | ||
Panel Cutout Size 20.1 x 22.5 mm | ||
Keyed Alike No | ||
Material Stainless Steel | ||
Finish Silver | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Stainless Steel, Key Unlock
The RS PRO Cam Lock is a robust and reliable locking solution designed for securing panels and enclosures. Made from durable stainless steel, it offers excellent resistance to corrosion and wear, making it ideal for both indoor and outdoor applications. The cam lock is easy to install and provides a secure locking mechanism with a key unlock method.
Features and Benefits
Strong and durable stainless-steel construction: Ensures longevity and resistance to environmental factors
Compatible with square key: Allows for easy integration with existing systems
Simple and secure installation: Facilitates quick setup and reliable security
Applications
Electrical enclosures
Industrial cabinets
Access panels
Additional Information
Panel To Tongue Depth: 32 mm
Panel Cut Out Diameter: 22.5 mm
Panel Cut Out: 20.1 x 22.5 mm
Keyed Alike: No, providing unique security for each lock
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- RS PRO Black Zinc Plated Steel Camlock Knob Unlock
- Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock Key Unlock
- RS PRO Silver Die Cast Zinc Camlock Key Unlock
- Steinbach & Vollman Stainless Steel Camlock Handle Unlock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
