Legrand Shock-Resistant Polystyrene Material Lock
- RS Stock No.:
- 180-6099
- Mfr. Part No.:
- 0 019 66
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€25.54
(exc. VAT)
€31.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.54 |
*price indicative
- RS Stock No.:
- 180-6099
- Mfr. Part No.:
- 0 019 66
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Lock | |
| Lock Type | Keyed | |
| Material | Shock-Resistant Polystyrene Material | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Lock | ||
Lock Type Keyed | ||
Material Shock-Resistant Polystyrene Material | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
Self-extinguishing: resistance to incandescent wire 650°C.
Weatherproof cabinets
Door and cabinet fully reversible. Removable chassis and faceplates from 2-row versions up
2-position rail for modular products and moulded cases. Spacing between rails 150 mm
Can be fitted with perforated plates and solid faceplates for mounting non-modular products
Lockable door handle, sealable cover and faceplate
Shock-resistant polystyrene material
Box colour light grey L750A, cover colour dark grey R746A
Supplied without terminal blocks
Related links
- Legrand Plexo Plexo 1 Phase Distribution Board 3 Way
- DeWALT Shock Resistant Steel, Heat-Treated Steel
- Delta Plus HEKLA2 Safety Glasses Shock Resistant Clear
- Delta Plus MILO Safety Glasses Shock Resistant Uv900 Black Polycarbonate Lens,
- Delta Plus BRAVA2 Safety Glasses Shock Resistant Colourless Polycarbonate Lens, Polycarbonate
- Delta Plus BRAVA2 Safety Glasses UV Resistant Black Polycarbonate Lens, Polycarbonate
- Delta Plus BRAVA2 Safety Glasses Shock Resistant Yellow Polycarbonate Lens, Polycarbonate
- Delta Plus MILO Safety Glasses UV Resistant Uv900
