DeWALT Shock Resistant Steel, Heat-Treated Steel
- RS Stock No.:
- 173-475
- Mfr. Part No.:
- DT6984-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 173-475
- Mfr. Part No.:
- DT6984-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Chisel | |
| Material | Shock Resistant Steel, Heat-Treated Steel | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Chisel | ||
Material Shock Resistant Steel, Heat-Treated Steel | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ 300mm x 40mm Chisel (Flat) is a durable and versatile tool suitable for fast chiselling in masonry, stone, concrete, and brick/block work. Made from toughened, heat-treated steel, this chisel offers increased durability and a longer lifespan, making it an essential addition to any toolkit.
Toughened, heat-treated steel construction for increased durability
Flat Chisel design for versatile use
Suitable for fast chiselling in masonry, stone, concrete, and brick/block work
Compact 300mm x 40mm size for easy handling and precise control
XLR Performance Level for high efficiency
Compatible with SDS Plus Fitment for easy installation and removal
Related links
- DeWALT Heat-Treated Steel
- Blickle Heat-Treated Steel Silver Wheel, 2.75 t
- Bahco Special Heat Treated Head Sledge Hammer with Carbon Steel Handle, 3.6 kg
- CK 3-Piece Plier, 250mm Overall Heat-Treated Jaw
- BETA 1-Piece Water Pump Plier 35mm Jaw
- BETA 1-Piece Water Pump Plier 29mm Jaw
- Legrand Shock-Resistant Polystyrene Material Lock
- Delta Plus HEKLA2 Safety Glasses Shock Resistant Clear
