RS Better World
Schneider Electric Cabinet Lock, 421E Key Unlock
- RS Stock No.:
- 211-3917
- Mfr. Part No.:
- NSYIN421E1
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3917
- Mfr. Part No.:
- NSYIN421E1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lock Type | Cabinet Lock | |
| Product Type | Cabinet Lock | |
| Unlock Method | 421E Key | |
| Standards/Approvals | REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lock Type Cabinet Lock | ||
Product Type Cabinet Lock | ||
Unlock Method 421E Key | ||
Standards/Approvals REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Thalassa range Cylindrical barrel 421E key-lock. Component type Cylindrical barrel.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Cabinet Lock, 3432E Key Unlock
- Schneider Electric Cabinet Lock, Key Unlock
- Schneider Electric Cabinet Lock, Key 2331A Unlock
- Schneider Electric Cabinet Lock, Key Number 405 Unlock
- Schneider Electric Cabinet Lock
- Schneider Electric Plastic Cabinet Lock
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Key Lock Cabinet Lock, Key Unlock
