Schneider Electric Zamak Cabinet Lock

Subtotal (1 unit)*

€98.72

(exc. VAT)

€121.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.72

*price indicative

RS Stock No.:
220-1442
Mfr. Part No.:
NSYAEDLDINS3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cabinet Lock

Lock Type

Lock

Material

Zamak

Standards/Approvals

REACH

COO (Country of Origin):
FR
The Schneider Electric Half cylinder DIN closure system for Spacial S3D enclosure, Locking accessory for Multi-purpose application. With Mounting support Direct mounting on door. Material used is Lock: zaman. DIN half-cylinder type of Lock.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy