Bopla Grey, Light Grey Fibreglass Reinforced Polyester Lock Cabinet Lock
- RS Stock No.:
- 231-4169
- Mfr. Part No.:
- 42600130 PS KL
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€16.74
(exc. VAT)
€20.59
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.74 |
*price indicative
- RS Stock No.:
- 231-4169
- Mfr. Part No.:
- 42600130 PS KL
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Lock Cabinet Lock | |
| Lock Type | Key Lock | |
| Material | Fibreglass Reinforced Polyester | |
| Colour | Grey, Light Grey | |
| IP Rating | IP66 | |
| Standards/Approvals | IEC 62262, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Lock Cabinet Lock | ||
Lock Type Key Lock | ||
Material Fibreglass Reinforced Polyester | ||
Colour Grey, Light Grey | ||
IP Rating IP66 | ||
Standards/Approvals IEC 62262, DIN EN 60529 | ||
- COO (Country of Origin):
- ES
The Bopla Polysafe is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. All external components are made of plastic - this results in maximum protection against corrosion. Convenient
Enclosure material is Glass-fibre reinforced polyester
High mechanical resistance to chemicals and UV radiation
Related links
- Bopla Seal: Polyurethane Foam, Fibreglass Reinforced Polyester Lock Cabinet Lock
- Bopla Fibreglass Reinforced Polyester, Seal: Polyurethane Foam Lock Cabinet Lock
- Schneider Electric Black Lock Cabinet Lock
- Bopla Polysafe Series Fibreglass Reinforced Polyester Door Lock
- Schneider Electric Key Lock Cabinet Lock, Key Unlock
- Schneider Electric Zamak Lock Cabinet Lock, Key Unlock
- ABB Grey Steel Cabinet Lock
- Weidmüller TBF Series Light Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK10 186 mm x
