ABB Grey Steel Cabinet Lock
- RS Stock No.:
- 235-2470
- Mfr. Part No.:
- 1SL0458A00 KIT GEMINI
- Manufacturer:
- ABB
Subtotal (1 unit)*
€52.97
(exc. VAT)
€65.15
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.97 |
*price indicative
- RS Stock No.:
- 235-2470
- Mfr. Part No.:
- 1SL0458A00 KIT GEMINI
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Lock Type | Lock | |
| Product Type | Cabinet Lock | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | 1SLT00054R4E0, 1SLT100004D0200, 1IM5054, 1SLC805001D0907 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Lock Type Lock | ||
Product Type Cabinet Lock | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals 1SLT00054R4E0, 1SLT100004D0200, 1IM5054, 1SLC805001D0907 | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The ABB locks for enclosure.it has 54 mm width and 28 mm height.
Steel material
Related links
- ABB Grey Steel Cabinet Lock
- Schneider Electric Steel Cabinet Lock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
- RS PRO Natural Stainless Steel Cabinet Lock Key Unlock
- RS PRO Stainless Steel Cabinet Lock Double Bit Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
- ABB Gemini Series RAL 7035 Grey Steel Blank 250mm W 19 mm L, for Use with Enclosure
- ABB IS2 Series Black RAL 7035 Light Grey Steel 100mm W for Use with IS2 Enclosures For Automation