Southco Black ABS Camlock, 23 mm Panel-to-Tongue 22.2 x 25.5 mm, Key Unlock
- RS Stock No.:
- 245-5525
- Distrelec Article No.:
- 110-75-938
- Mfr. Part No.:
- 93-303
- Manufacturer:
- Southco
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
In Stock
- Plus 124 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.11 | - |
| 5 - 9 | €25.76 | 4% |
| 10 - 29 | €24.43 | 9% |
| 30 + | €22.78 | 15% |
*price indicative
- RS Stock No.:
- 245-5525
- Distrelec Article No.:
- 110-75-938
- Mfr. Part No.:
- 93-303
- Manufacturer:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Camlock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 23mm | |
| Panel Cutout Size | 22.2 x 25.5 mm | |
| Maximum Panel Thickness | 12.7mm | |
| Material | ABS | |
| Keyed Alike | Yes | |
| Finish | Chrome | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Camlock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Panel to Tongue Depth 23mm | ||
Panel Cutout Size 22.2 x 25.5 mm | ||
Maximum Panel Thickness 12.7mm | ||
Material ABS | ||
Keyed Alike Yes | ||
Finish Chrome | ||
Colour Black | ||
Standards/Approvals No | ||



Southco Push-to-Close Latch
The Southco push-to-close latch is a Camlock designed lock with the panel to tongue depth of 23mm. It is made of black ABS material. This lock is available in lockable and non-lockable versions with pull tab either in-line or perpendicular to the latching pawl. The panel cut-out size is 22.2mm of length and 25.5mm of width.
Inclusions:
2 keys.
Features and Benefits
Corrosion resistant
Single hole installation
Optional ejector spring helps prevent rattles
Push panel/door to lock, push the button to unlock
Maximum panel thickness is 10.3mm
Black, glass reinforced nylon
Applications
Doors
Cupboards
Drawers
Cabinets
Certifications
UL94-HB approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Southco Black Locking Latch Key Unlock
- Southco Black Plastic Locking Latch 50 mm, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
