Euro-Locks a Lowe & Fletcher group Company Camlock, 19 mm Panel-to-Tongue 20.1 x 17.6 mm, Key Unlock
- RS Stock No.:
- 322-2685
- Mfr. Part No.:
- F6E-03-2 (405E)
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Subtotal (1 unit)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.52 |
*price indicative
- RS Stock No.:
- 322-2685
- Mfr. Part No.:
- F6E-03-2 (405E)
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Camlock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 19mm | |
| Panel Cutout Size | 20.1 x 17.6 mm | |
| Maximum Panel Thickness | 11mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Camlock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Panel to Tongue Depth 19mm | ||
Panel Cutout Size 20.1 x 17.6 mm | ||
Maximum Panel Thickness 11mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Camlocks
Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths: 13; 19; 33 mm.
For each length there is:
- it only has 1 combination key type being 405E.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
- it only has 1 combination key type being 405E.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
Shiny chrome finish and stainless steel cover.
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc 13 mm Panel-to-Tongue 20.1 x 17.6 mm,
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Plastic 13 mm Panel-to-Tongue 20.1 x 17.6 mm, Key
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm, Key
