Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2 mm Panel-to-Tongue 22.3 x 19.2 mm, Key Unlock
- RS Stock No.:
- 322-2641
- Mfr. Part No.:
- B90-03 (2433A)
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Subtotal (1 unit)*
€12.18
(exc. VAT)
€14.98
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.18 |
*price indicative
- RS Stock No.:
- 322-2641
- Mfr. Part No.:
- B90-03 (2433A)
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Lock Type | Keyed | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 13.2mm | |
| Panel Cutout Size | 22.3 x 19.2 mm | |
| Maximum Panel Thickness | 3mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Lock Type Keyed | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 13.2mm | ||
Panel Cutout Size 22.3 x 19.2 mm | ||
Maximum Panel Thickness 3mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Lock key switch
These lock key switches are primarily used for electrical boxes. They are equipped with a ring seal. The cam is attached with a 12-hour captive nut.
The models offered are with or without certification.
Each certified lock part number is delivered with two keys harmonised for the electronics industry, in any selected combination: 405; 455; 1242E; 2433A.
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Handle Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
