Euro-Locks a Lowe & Fletcher group Company Camlock, 19 mm Panel-to-Tongue 20.1 x 17.6 mm, Key Unlock

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.52

*price indicative

RS Stock No.:
322-2720
Mfr. Part No.:
F6A-03-2 (2433A)
Manufacturer:
Euro-Locks a Lowe & Fletcher group Company
Find similar products by selecting one or more attributes.
Select all

Brand

Euro-Locks a Lowe & Fletcher group Company

Lock Type

Keyed

Product Type

Camlock

Unlock Method

Key

Panel to Tongue Depth

19mm

Panel Cutout Size

20.1 x 17.6 mm

Maximum Panel Thickness

11mm

Finish

Chrome

Standards/Approvals

No

COO (Country of Origin):
FR

Camlocks


Each lock is supplied with 2 keys that turn 180° to the right.

These locks are divided into groups of 3 different body lengths:  13; 19; 33 mm.

For each length there is:
- it only has 1 combination key type being 2433A.
- while other models have key combinations that are standard within the electrical industry:  405; 455; 1242E; 2433A.

Shiny chrome finish and stainless steel cover.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy