Microchip MCP2561FD-H/SN, CAN Caps 8 Mbps, 8-Pin SOIC
- RS Stock No.:
- 598-476
- Mfr. Part No.:
- MCP2561FD-H/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 400 units)*
€484.80
(exc. VAT)
€596.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | €1.212 | €484.80 |
*price indicative
- RS Stock No.:
- 598-476
- Mfr. Part No.:
- MCP2561FD-H/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Interface Type | LIN, CAN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Width | 6.9mm | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Series | MCP2558FDT | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Interface Type LIN, CAN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Width 6.9mm | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Series MCP2558FDT | ||
Length 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver designed to ensure reliable communication in automotive and industrial applications. Its high-speed capabilities empower your system to maintain peak performance while safeguarding against electromagnetic interference. Incorporating sophisticated features, it facilitates seamless integration into your existing architecture, allowing for enhanced data integrity and reduced transmission errors. The transceiver is also optimally designed for low-power consumption, ensuring it operates efficiently without compromising performance. The robust construction of this model renders it an excellent choice for applications that demand high durability and resilience under varying operational conditions.
Supports a broad bandwidth for versatile application usage
Designed for minimal power consumption enhancing energy efficiency
Features integrated protection against voltage spikes for increased reliability
Compact design accommodates tight spaces in electronic layouts
Offers excellent thermal performance for stable operation under heavy loads
Includes fault protection mechanisms to ensure system integrity
Utilises a high speed CAN protocol for efficient data communication
