Microchip MCP2562-H/SN, CAN Caps 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 598-807
- Mfr. Part No.:
- MCP2562-H/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 400 units)*
€477.60
(exc. VAT)
€587.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | €1.194 | €477.60 |
*price indicative
- RS Stock No.:
- 598-807
- Mfr. Part No.:
- MCP2562-H/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Package Type | SOIC | |
| Interface Type | CAN, LIN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 4mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS, ISO 11898-2 | |
| Series | MCP2562FDT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Package Type SOIC | ||
Interface Type CAN, LIN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 4mm | ||
Width 6mm | ||
Standards/Approvals RoHS, ISO 11898-2 | ||
Series MCP2562FDT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver designed for automotive and industrial applications. This device ensures reliable communication between microcontrollers and CAN networks, making it an ideal choice for vehicle systems and industrial automation. With its robust construction and advanced features, this transceiver provides excellent signal integrity and low power consumption. It operates over a wide temperature range, ensuring dependable performance in various environments. Designed for ease of integration, the MCP2562 interface seamlessly connects to microcontroller units, streamlining your designs while maintaining high reliability. Discover how it enhances communication standards and simplifies your next project.
Supports high speed CAN data rates enhancing overall performance
Features a low power mode which helps to extend device battery life
Offers thermal protection which ensuring device reliability under varying conditions
Includes integrated fault tolerance significantly increasing system robustness
Facilitates easy design with minimal external components required
Provides excellent electromagnetic compatibility reducing communication errors
Ensures compatibility with ISO 11898 standards guaranteeing wide application support
