Microchip MCP2561T-E/SN, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 764-351
- Mfr. Part No.:
- MCP2561T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 tape of 3300 units)*
€3,448.50
(exc. VAT)
€4,240.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3300 + | €1.045 | €3,448.50 |
*price indicative
- RS Stock No.:
- 764-351
- Mfr. Part No.:
- MCP2561T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Series | MCP2561 | |
| Standards/Approvals | ISO-11898 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Sub Type Transceiver | ||
Power Down Mode Standby | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Series MCP2561 | ||
Standards/Approvals ISO-11898 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High speed CAN transceiver provides a robust Interface between a CAN protocol controller and the physical two-wire CAN bus, efficiently supporting operations up to 1 Mb/s while ensuring optimal electromagnetic compatibility.
Supports high-speed communication of up to 1 Mb/s
Low standby current of 5 μA, promoting energy efficiency
Integrated undervoltage detection on VDD and VIO pins
Provides protection against short-circuits and high-voltage transients
