Microchip MCP2561T-E/MF, CAN Caps 1 Mbps, 8-Pin TDFN
- RS Stock No.:
- 598-145
- Mfr. Part No.:
- MCP2561T-E/MF
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€3,597.00
(exc. VAT)
€4,422.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.09 | €3,597.00 |
*price indicative
- RS Stock No.:
- 598-145
- Mfr. Part No.:
- MCP2561T-E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Interface Type | CAN, LIN | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS, ISO 11898-2 | |
| Height | 800μm | |
| Width | 3mm | |
| Series | MCP2561 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Interface Type CAN, LIN | ||
Package Type TDFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Standards/Approvals RoHS, ISO 11898-2 | ||
Height 800μm | ||
Width 3mm | ||
Series MCP2561 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver delivers reliable communication for automotive and industrial applications. Designed to operate with a higher tolerance, this device ensures robust communication in the presence of electrical noise, making it ideal for demanding environments. The transceiver supports speeds up to 1 Mbps, providing swift data transfers while maintaining low power consumption. With its integrated features, it simplifies design complexity and enhances system performance. As a vital component in any CAN network, this transceiver offers seamless connectivity among multiple devices, ensuring reliable message transmission across the bus. Its small footprint and flexible configuration options allow for easy integration into various applications, from simple sensor networks to more sophisticated automotive systems, making it a go-to choice for engineers looking for performance and efficiency.
Operates reliably in electrically noisy environments
Supports fast data rates for efficient communication
Low power consumption enhances battery life in portable applications
Compact design facilitates easy integration into various systems
High tolerance to fault conditions improves overall system robustness
Ensures long distance communication with minimal signal degradation
