Infineon TLE72593GEXUMA3, LIN Transceiver 20 kbps, 8-Pin DSO
- RS Stock No.:
- 110-7492
- Mfr. Part No.:
- TLE72593GEXUMA3
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 12 units)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
Temporarily out of stock
- 252 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 12 - 48 | €0.905 | €10.86 |
| 60 - 108 | €0.86 | €10.32 |
| 120 - 288 | €0.841 | €10.09 |
| 300 - 588 | €0.788 | €9.46 |
| 600 + | €0.732 | €8.78 |
*price indicative
- RS Stock No.:
- 110-7492
- Mfr. Part No.:
- TLE72593GEXUMA3
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 20kbps | |
| Product Type | LIN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Interface Type | IEC 61000-4-2, ISO 17987-4 | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE7259-3GE | |
| Length | 5mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 20kbps | ||
Product Type LIN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Standby | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Interface Type IEC 61000-4-2, ISO 17987-4 | ||
Package Type DSO | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE7259-3GE | ||
Length 5mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE7259-3GE Series LIN Transceiver, 20kbps Maximum Data Rate, 40V Maximum Supply Voltage - TLE72593GEXUMA3
This LIN transceiver provides single-channel communication for low-speed vehicle networks and similar control systems. Designed for integration on surface-mounted circuits, it interfaces with LIN bus environments and offers protection against electrostatic events while operating across a wide temperature range suitable for demanding conditions.
Features and Benefits:
• Supports data transfer up to 20 kbps for timely message exchange
• Withstands supply voltages to 40V for robust electrical margins
• Operates down to -0.3V supply threshold to handle transient conditions
• Draws 5 mA supply current to reduce power consumption in standby use
• Meets automotive grade AEC‑Q100 for in-vehicle qualification
• Provides IEC 61000-4-2 compliant ESD protection to safeguard interfaces
• Withstands supply voltages to 40V for robust electrical margins
• Operates down to -0.3V supply threshold to handle transient conditions
• Draws 5 mA supply current to reduce power consumption in standby use
• Meets automotive grade AEC‑Q100 for in-vehicle qualification
• Provides IEC 61000-4-2 compliant ESD protection to safeguard interfaces
Applications
• Suitable for body control modules in passenger vehicles
• Ideal for gateway nodes linking subsystems on LIN bus
• Used with sensor clusters requiring low-speed serial links
• Can be used for actuation control in lighting systems
• Used for diagnostic interfaces in automotive maintenance tools
• Ideal for gateway nodes linking subsystems on LIN bus
• Used with sensor clusters requiring low-speed serial links
• Can be used for actuation control in lighting systems
• Used for diagnostic interfaces in automotive maintenance tools
How many channels does it provide for LIN network design?
It implements a single transceiver channel suitable for point-to-point LIN links.
Which package format is available for board assembly?
It is supplied in a DSO package intended for surface-mount placement.
What pin count should designers allocate on their board?
The device requires an 8‑pin footprint for correct connectivity.
What thermal range can the component tolerate during operation?
It is rated to function from -40 °C up to 150 °C for extended temperature resilience.
