onsemi NCV7329D10R2G, CAN Transceiver 20 kbps, 8-Pin SOIC
- RS Stock No.:
- 185-8107
- Mfr. Part No.:
- NCV7329D10R2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€816.00
(exc. VAT)
€1,005.00
(inc. VAT)
Limited stock
- 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.272 | €816.00 |
*price indicative
- RS Stock No.:
- 185-8107
- Mfr. Part No.:
- NCV7329D10R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 20kbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Sleep, Normal | |
| Supply Current | 6.5mA | |
| Mount Type | Surface | |
| Interface Type | LIN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 7V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NCV7329 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 20kbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Sleep, Normal | ||
Supply Current 6.5mA | ||
Mount Type Surface | ||
Interface Type LIN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 7V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NCV7329 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
LIN−Bus Transceiver
Bus Voltage 42 V
Transmission Rate 1 kbps to 20 kbps
TxD Timeout Function
Integrated Slope Control
Protection
Thermal Shutdown
Undervoltage Protection
Bus Pins Protected Against Transients in an Automotive Environment
Modes
Normal Mode: LIN Transceiver Enabled, Communication via the Bus is Possible
Sleep Mode: LIN Transceiver Disabled, the Consumption from VBB is Minimized
Standby Mode: Transition Mode Reached after Wake−up Event on the LIN Bus
Compatibility
Pin−Compatible Subset with NCV7321
K−line Compatible
NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Require− ments, PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free
