Microchip MCP2561-E/MF, CAN Transceiver 1 Mbps, 8-Pin DFN
- RS Stock No.:
- 177-1996
- Mfr. Part No.:
- MCP2561-E/MF
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
Last RS stock
- Final 240 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.09 | €10.90 |
*price indicative
- RS Stock No.:
- 177-1996
- Mfr. Part No.:
- MCP2561-E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Normal | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Interface Type | ISO 11898-2, ISO 11898-5 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP2561 | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 950μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Normal | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Package Type DFN | ||
Interface Type ISO 11898-2, ISO 11898-5 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP2561 | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3mm | ||
Height 950μm | ||
Automotive Standard AEC-Q100 | ||
The MCP2561/2FD is a Microchip Technology Inc. second generation high-speed CAN transceiver. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length.The device family members are MCP2561FD with SPLIT pin & MCP2562FD with VIO pin
Optimized for CAN FD (Flexible Data rate) at 2, 5 and 8 Mbps Operation
Maximum Propagation Delay: 120 ns
Loop Delay Symmetry: -10%/+10% (2 Mbps)
Very Low Standby Current (5 μA, typical)
VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
CAN Bus Pins are
