onsemi NCV7344AD10R2G, CAN Transceiver 5 Mbps, 8-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
189-0375
Mfr. Part No.:
NCV7344AD10R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

CAN Transceiver

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Shutdown

Supply Current

70mA

Mount Type

Surface

Package Type

SOIC

Interface Type

CAN

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.9mm

Series

NCV7344

Width

3.9mm

Height

1.5mm

Automotive Standard

AEC-Q100

CAN FD timing specified up to 5 Mbps

VIO pin on NCV7344-3 Version Allowing Direct Interfacing with 3 V to 5 V Microcontrollers

Very Low Current Standby Mode with Wake-up via the Bus

Low Electromagnetic Emission (EME) and High Electromagnetic Immunity

Very Low EME without Common-mode (CM) Choke

No Disturbance of the Bus Lines with an Un-powered Node

Transmit Data (TxD) Dominant Timeout Function

Under All Supply Conditions the Chip Behaves Predictably

Very High ESD Robustness of Bus Pins, >8 kV System ESD Pulses

Thermal Protection

Bus Pins Short Circuit Proof to Supply Voltage and Ground

Bus Pins Protected Against Transients in an Automotive Environment

These are Pb-free Devices

Applications

Automotive

Industrial Networks

End Products

Powertrain, Chassis, Body,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy