onsemi NCV7344MW0R2G, CAN Transceiver 5 Mbps, 8-Pin DFNW
- RS Stock No.:
- 205-2444
- Mfr. Part No.:
- NCV7344MW0R2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.464 | €4.64 | - |
| 100 - 240 | €0.40 | €4.00 | 13% |
| 250 - 490 | €0.347 | €3.47 | 25% |
| 500 - 990 | €0.305 | €3.05 | 34% |
| 1000 + | €0.277 | €2.77 | 40% |
*price indicative
- RS Stock No.:
- 205-2444
- Mfr. Part No.:
- NCV7344MW0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Shutdown | |
| Supply Current | 45mA | |
| Package Type | DFNW | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Series | NCV7344 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Shutdown | ||
Supply Current 45mA | ||
Package Type DFNW | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 3.05mm | ||
Length 3.05mm | ||
Series NCV7344 | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor high speed low power CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. This provides differential transmit capability to the bus and differential receive capability to the CAN controller. It has additional timing parameters to ensure robust communication at data rates beyond 1Mbps to cope with CAN flexible data rate requirements (CAN FD). These features make the NCV7344 an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus.
Very low current standby mode with wake-up via the bus
Low electromagnetic emission (EME) and high electromagnetic immunity
Very low EME without common-mode (CM) choke
No disturbance of the Bus lines with an un-powered Node
Transmit data (TxD) dominant timeout function
Under all supply conditions the chip behaves predictably
Very high ESD robustness of bus pins, >8kV System ESD pulses
Thermal protection
